Usag 9 Piece Automotive Tool Kit Tool Kit with Tray

RS Stock No.:
452-455
Mfr. Part No.:
U05190732
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Set Type

Automotive Tool Kit

Set Contents

204 - Shears for sheet steel, 294 AD - Adjustable wrenches with quick adjustment, 367 - Pin punches, 519/294V - Plastic tray (empty), 981 A - Professional tape rules with shockproof covering

Number of Pieces

9

Storage Type

Tray

Model Number

U05190732

RoHS Status: Exempt

COO (Country of Origin):
TW
The Usag Assortment in Plastic Tray (9 pcs) is a versatile toolkit designed for professionals who need a compact yet comprehensive set of essential tools. It includes a mix of cutting, measuring, and striking tools, all arranged in a durable plastic tray for easy access and organization. This set is ideal for maintenance tasks across various mechanical and industrial settings.

Includes 6 pin punches in different sizes for precise driving of pins and rivets

Comes with a 250 mm adjustable wrench featuring quick adjustment capability

Equipped with a professional 3-meter tape rule with shockproof covering for accurate measurements

Related links