Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-497
- Mfr. Part No.:
- U05191002
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-497
- Mfr. Part No.:
- U05191002
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 233 1/2 NS - Socket bits for splined hexagonal screws (RIBE), 233 1/2 NTX - Socket bits for TORX® screws, 233 1/2 NXZN - Socket bits for XZN screws, 234 1/2 N - Socket bits for hex socket screws, 235 1/2 NTX - TORX® sockets, 235 1/4 TX - TORX® sockets, 235 3/8 NTX - TORX® sockets | |
| Number of Pieces | 24 | |
| Storage Type | Tray | |
| Model Number | U05191002 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 233 1/2 NS - Socket bits for splined hexagonal screws (RIBE), 233 1/2 NTX - Socket bits for TORX® screws, 233 1/2 NXZN - Socket bits for XZN screws, 234 1/2 N - Socket bits for hex socket screws, 235 1/2 NTX - TORX® sockets, 235 1/4 TX - TORX® sockets, 235 3/8 NTX - TORX® sockets | ||
Number of Pieces 24 | ||
Storage Type Tray | ||
Model Number U05191002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Bicolour Foam Module with Assortment (24 pcs) is a specialized tool set designed for precision work involving various screw types. It features a dual-colour foam insert that enhances visibility and helps users quickly identify missing tools. With a wide range of socket bits, this module is ideal for professional maintenance and repair tasks across mechanical and industrial settings.
Includes 24 socket bits for splined hexagonal TORX XZN and hex socket screws
Dual-colour foam insert improves tool recognition and organization
Sized to fit modular drawers with dimensions of 415x188x45 mm
Related links
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 49 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

