Usag 21 Piece Automotive Tool Kit Tool Kit with Tray

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-477
Mfr. Part No.:
U05190792
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Set Type

Automotive Tool Kit

Set Contents

237 B 3/8 - Reversible ratchet with sealed mechanism, 519/613BEBV - Plastic tray (empty), 235 3/8 - Bihexagonal sockets, 236 3/8 - Extensions, 240 3/8 N - T-handle with sliding square drive, 241 3/8 - Universal joint

Number of Pieces

21

Storage Type

Tray

Model Number

U05190792

RoHS Status: Exempt

COO (Country of Origin):
TW
The Usag Assortment in Plastic Tray (21 pcs) is a well-rounded toolkit crafted for professionals who rely on 3/8 inch drive tools for mechanical, automotive, or maintenance work. It delivers a complete set of bihexagonal sockets and essential accessories, all neatly arranged in a durable tray for quick access and modular storage.

Includes 16 bihexagonal sockets in metric sizes from 6 mm to 22 mm for broad fastening coverage

Comes with two extension bars (125 mm and 250 mm) to reach recessed or obstructed fasteners

Equipped with a reversible ratchet with sealed mechanism

Related links

Recently viewed