Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-503
- Mfr. Part No.:
- U05191034
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-503
- Mfr. Part No.:
- U05191034
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 235 MCA - Lock pins, 235 MDA - Safety rings, 519 M 235M1V - Bi-colour foam module (empty), 235 1/2 M - Impact hexagonal sockets, 235 1/2 MLS - Long impact hexagonal sockets with thin walls | |
| Number of Pieces | 18 | |
| Storage Type | Tray | |
| Model Number | U05191034 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 235 MCA - Lock pins, 235 MDA - Safety rings, 519 M 235M1V - Bi-colour foam module (empty), 235 1/2 M - Impact hexagonal sockets, 235 1/2 MLS - Long impact hexagonal sockets with thin walls | ||
Number of Pieces 18 | ||
Storage Type Tray | ||
Model Number U05191034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Bicolour Foam Module with Assortment (18 pcs) is a robust and impact-ready toolkit designed for heavy-duty mechanical applications. It includes a comprehensive selection of standard and long impact sockets, along with essential accessories like lock pins and safety rings. Each tool is securely housed in a dual-colour foam insert, ensuring quick inventory checks and organized storage.
Includes 18 tools such as impact hexagonal sockets long thin-wall sockets lock pins and safety rings
Dual-colour foam insert enhances visibility and helps detect missing tools instantly
Designed for seamless integration into modular tool storage systems
Related links
- Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 49 Piece Automotive Tool Kit Tool Kit with Tray
