Usag 25 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-469
- Mfr. Part No.:
- U05190810
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-469
- Mfr. Part No.:
- U05190810
- Brand:
- Usag
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Usag | |
Set Type | Automotive Tool Kit | |
Set Contents | 237 A 1/2 - Reversible ratchet with sealed mechanism (certified IP51), 519/607CV - Plastic tray (empty), 235 1/2 N - Bihexagonal sockets, 236 1/2 - Extensions, 239 1/2 N - Speed brace with revolving handle, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Universal joint | |
Number of Pieces | 25 | |
Storage Type | Tray | |
Model Number | U05190810 | |
Select all | ||
---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 237 A 1/2 - Reversible ratchet with sealed mechanism (certified IP51), 519/607CV - Plastic tray (empty), 235 1/2 N - Bihexagonal sockets, 236 1/2 - Extensions, 239 1/2 N - Speed brace with revolving handle, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Universal joint | ||
Number of Pieces 25 | ||
Storage Type Tray | ||
Model Number U05190810 | ||
Related links
- Usag 25 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray