Usag 25 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-471
- Mfr. Part No.:
- U05190812
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-471
- Mfr. Part No.:
- U05190812
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 237 B 1/2 - Reversible ratchet with sealed mechanism, 519/607CV - Plastic tray (empty), 235 1/2 N - Bihexagonal sockets, 236 1/2 - Extensions, 239 1/2 N - Speed brace with revolving handle, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Universal joint | |
| Number of Pieces | 25 | |
| Storage Type | Tray | |
| Model Number | U05190812 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 237 B 1/2 - Reversible ratchet with sealed mechanism, 519/607CV - Plastic tray (empty), 235 1/2 N - Bihexagonal sockets, 236 1/2 - Extensions, 239 1/2 N - Speed brace with revolving handle, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Universal joint | ||
Number of Pieces 25 | ||
Storage Type Tray | ||
Model Number U05190812 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assortment in Plastic Tray (25 pcs) is a versatile toolkit designed for professionals who rely on 3/8 inch drive tools for mechanical, automotive, or maintenance work. It offers a balanced mix of sockets and accessories, making it ideal for tasks that require both reach and torque control. The compact tray format ensures easy integration into modular storage systems.
Includes 19 bihexagonal sockets in metric sizes ranging from 6 mm to 24 mm, covering a wide range of fastening needs
Comes with two extension bars (125 mm and 250 mm) to access recessed or obstructed bolts
Equipped with a reversible ratchet
