Usag 44 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-468
- Mfr. Part No.:
- U05190791
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-468
- Mfr. Part No.:
- U05190791
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 237 B 1/4 - Reversible ratchet with sealed mechanism, 519/607AV - Plastic tray (empty), 660 - Bits for slot-head screws -1/4 in, 660 E - Bits for hex socket screws -1/4 in, 660 PH - Bits for PHILLIPS® screws -1/4 in, 684 - Bit-holder sockets, 235 1/4 EL - Long hexagonal sockets, 235 1/4 EN - Hexagonal sockets, 236 1/4 - Extensions, 236 1/4 SN - Flexible extension, 240 1/4 - T-handle with sliding square drive, 241 1/4 - Universal joint, 243 1/4 - Spinner with handle | |
| Number of Pieces | 44 | |
| Storage Type | Tray | |
| Model Number | U05190791 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 237 B 1/4 - Reversible ratchet with sealed mechanism, 519/607AV - Plastic tray (empty), 660 - Bits for slot-head screws -1/4 in, 660 E - Bits for hex socket screws -1/4 in, 660 PH - Bits for PHILLIPS® screws -1/4 in, 684 - Bit-holder sockets, 235 1/4 EL - Long hexagonal sockets, 235 1/4 EN - Hexagonal sockets, 236 1/4 - Extensions, 236 1/4 SN - Flexible extension, 240 1/4 - T-handle with sliding square drive, 241 1/4 - Universal joint, 243 1/4 - Spinner with handle | ||
Number of Pieces 44 | ||
Storage Type Tray | ||
Model Number U05190791 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assortment in Plastic Tray (44 pcs) is a feature-rich 1/4 inch drive toolkit designed for professionals who need a compact yet comprehensive solution for fastening and screw driving tasks. It blends sockets, extensions, and a wide variety of bits into one organized tray—perfect for modular storage systems or mobile workstations.
Flexible extension
Reversible ratchet with sealed mechanism and spinner handle for smooth torque delivery
Housed in a 415x188x45 mm plastic tray
Related links
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 18 Piece Automotive Tool Kit Tool Kit with Tray

