Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 664-066
- Mfr. Part No.:
- 41003532.24V
- Brand:
- Bott
Subtotal (1 unit)*
£779.01
(exc. VAT)
£934.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £779.01 |
*price indicative
- RS Stock No.:
- 664-066
- Mfr. Part No.:
- 41003532.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand is a robust and versatile workstation designed to enhance productivity in various environments. Featuring a heavy-duty steel channel framework, the work stand offers an adjustable height range of 740 to 1140mm, making it suitable for different tasks and user preferences. The generous 40mm lino worktop provides a durable and easy-to-clean surface for a multitude of applications, while the integrated drawer cabinet with a 150mm high drawer meets storage needs without compromising on workspace. Finished in an attractive combination of RAL 3004 crimson red and RAL 7035 light grey, this work stand not only promises functionality but also brings a professional aesthetic to any setting.
Heavy-duty steel channel construction ensures long-lasting durability
Height adjustment capability allows for personalised ergonomic settings
40mm thick lino worktop supports a range of activities and tools
Single drawer with 100% extension slides offers seamless access to stored items
Drawer load capacity of 75kg provides ample strength for various items
Attractive powder-coated finish in crimson red and light grey enhances workspace appeal
Compact cabinet dimensions maximise storage without sacrificing floor space
Ideal for professional environments, workshops, or home garages
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- SAM 1 Drawer Tool Cabinet, Steel


