Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

£969.26

(exc. VAT)

£1,163.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£969.26

*price indicative

RS Stock No.:
661-465
Mfr. Part No.:
41003527.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Sheet Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

3

Wheeled

Yes

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile work stand with a 3-drawer cabinet is crafted for versatility and efficiency in any workshop or workspace. Designed with a robust steel channel framework, it offers adjustable height settings ranging from 840mm to 1140mm, catering to various user needs. The 40mm multiplex wood worktop provides a sturdy surface perfect for a range of tasks. This mobile work stand is equipped with 125mm diameter castors, enabling easy movement and repositioning to suit your workspace requirements. Finished in a durable powder coat paint in a sophisticated light grey tone, it effectively combines practicality and aesthetic appeal.

Adjustable height ensures ergonomic use for various tasks

Heavy-duty steel channel framework guarantees long-lasting durability

Portable design with 125mm castors allows for effortless manoeuvring

40mm multiplex wood worktop provides a strong and reliable workspace

3-drawer cabinet maximises storage with 100% extension slides for easy access

Drawer configuration supports a load capacity of 75kg, accommodating heavy tools and equipment

Smooth powder-coated finish is resistant to wear and easy to clean

Compact size fits neatly in different workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy