Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-512
- Mfr. Part No.:
- 41003529.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,045.90
(exc. VAT)
£1,255.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,045.90 |
*price indicative
- RS Stock No.:
- 662-512
- Mfr. Part No.:
- 41003529.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is a robust and versatile workspace solution designed for efficiency and convenience. Ideal for various tasks, this mobile work stand features a heavy-duty steel channel framework that expertly combines durability with mobility, ensuring that you can easily reposition your workstation as needed. With an adjustable height capability ranging from 840mm to 1140mm, the work stand adapts to your individual needs, enabling comfortable use for extended periods. The practical three-drawer cabinet allows for organised storage, while the resilient 40mm lino worktop provides a dependable surface for any project, making this work stand an indispensable asset for any workshop environment.
Robust steel channel framework for exceptional durability and stability
Adjustable height from 840mm to 1140mm for personalised comfort during use
Three-drawer cabinet configuration for efficient organisation and easy access to tools
Drawers equipped with 100% extension slides, supporting loads up to 75kg
Stylish and resilient 40mm lino worktop, ideal for a range of tasks
Finished in durable powder coat paint for longevity in demanding environments
Convenient wheel castors (125mm diameter) for effortless mobility
Impressive dimensions of 750x750mm ensures ample workspace
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel


