Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-441
- Mfr. Part No.:
- 41003521.11V
- Brand:
- Bott
Subtotal (1 unit)*
£652.80
(exc. VAT)
£783.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £652.80 |
*price indicative
- RS Stock No.:
- 661-441
- Mfr. Part No.:
- 41003521.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a drawer cabinet is expertly designed for efficiency and durability in professional work environments. This robust framework comprises a heavy-duty steel channel and a 40mm multiplex wood worktop, ensuring a stable surface for various tasks. With its compact dimensions of 750x750x840mm, it fits seamlessly into any workshop or commercial space, while the 1x150mm drawer with 100% extension slides can accommodate a generous load of up to 75kg. Finished in an attractive light grey and gentian blue powder coat, this work stand not only delivers performance but also adds a refined touch to any workspace.
Heavy-duty steel construction ensures long-lasting durability
Generous 40mm multiplex wood worktop provides a sturdy working surface
Compact dimensions make it ideal for tight spaces or workshops
1x150mm drawer features 100% extension slides for easy access
Drawer load capacity of 75kg accommodates a wide range of tools and materials
Finished in scratch-resistant powder coat paint for enhanced longevity
Available in stylish light grey and gentian blue for aesthetic appeal
Engineered for efficiency, making it a valuable addition to any workspace
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- SAM 1 Drawer Tool Cabinet, Steel


