Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-570
- Mfr. Part No.:
- 40031071.24V
- Brand:
- Bott
Subtotal (1 unit)*
£448.54
(exc. VAT)
£538.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.54 |
*price indicative
- RS Stock No.:
- 662-570
- Mfr. Part No.:
- 40031071.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Wheeled | No | |
| Length | 800mm | |
| Width | 325mm | |
| Height | 600mm | |
| Sub Type | Cupboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Wheeled No | ||
Length 800mm | ||
Width 325mm | ||
Height 600mm | ||
Sub Type Cupboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution, expertly crafted with a heavy duty steel housing. Designed to maximise efficiency and security, this cupboard features convenient wall fixing points that allow for easy installation in various environments, whether in workshops or commercial spaces. A lockable lift up door, supported by a gas strut, provides effortless access while ensuring contents remain secure. Finished in a resilient powder coat in RAL 7035 light grey and accented with a striking RAL 3004 crimson red, this stylish cupboard not only optimises space but also enhances the aesthetic of any workspace. With ample dimensions of 800mm in width, 325mm in depth, and 600mm in height, it comfortably accommodates a variety of tools and equipment, proving indispensable for any professional setting.
Constructed from durable sheet steel for long lasting use
Powder coated finish provides enhanced resistance to wear and tear
Lockable door offers added security for storage items
Gas strut support allows for easy operation of the lift up door
Compact dimensions make it suitable for tight spaces without compromising storage capacity
Stylish colour scheme of light grey and crimson red adds a modern touch to any workspace
Equipped with wall fixing points to ensure stable installation
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Cable Label Printers
- Blue Spade Connectors


