Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-314
- Mfr. Part No.:
- 41003533.19V
- Brand:
- Bott
Subtotal (1 unit)*
£872.78
(exc. VAT)
£1,047.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £872.78 |
*price indicative
- RS Stock No.:
- 662-314
- Mfr. Part No.:
- 41003533.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand offers a versatile and robust solution for your workspace needs. Engineered with a heavy-duty steel channel frame, this work stand features a durable 40mm multiplex wood worktop, allowing for reliable usage across various tasks. With an adjustable height range from 740mm to 1140mm, it accommodates different working preferences and environments. The unit includes a practical three-drawer cabinet, enhancing storage efficiency without compromising on accessibility. Finished in stylish RAL 7016 anthracite grey and RAL 7035 light grey, this work stand seamlessly combines functionality with contemporary design, making it an essential addition to any workshop or industrial setting.
Height-adjustable framework ensures comfort for users of different heights
Sturdy 40mm multiplex wood worktop provides a reliable surface for diverse projects
Cabinet size of 525x650x400mm offers ample storage while utilising minimal floor space
Three drawers equipped with 100% extension slides allow easy access and organization
Each drawer can hold up to 75kg, delivering exceptional loading capacity
Robust powder-coated finish resists wear and tear, ensuring longevity in demanding environments
Available in two appealing colours to suit different workspace aesthetics
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Chrome Molybdenum Impact Sockets


