Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

£1,045.90

(exc. VAT)

£1,255.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,045.90

*price indicative

RS Stock No.:
662-895
Mfr. Part No.:
41003529.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Sheet Steel

Number of Drawers

3

Wheeled

Yes

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile work stand with a 3-drawer cabinet is designed for versatility and efficiency in any workspace. This robust workstation features a heavy-duty steel channel frame with 125mm castors for easy mobility, allowing users to adjust the height from 840mm to 1140mm as needed. With a solid 40mm lino worktop, it's perfect for various tasks, while the spacious cabinet and three drawers provide ample storage for tools and materials. Finished in durable powder coat paint, this work stand is not only practical but also aesthetically pleasing, ensuring that it fits seamlessly into any environment.

Heavy-duty steel construction ensures durability and stability

Adjustable height range from 840mm to 1140mm for customised work comfort

Three drawers provide significant storage capacity, each with a load capacity of 75kg

Smooth drawer extension slides make accessing tools and equipment easy

Light grey powder-coated finish offers both protection and an attractive appearance

Robust 40mm lino worktop is resilient and perfect for diverse work applications

125mm diameter castors facilitate effortless mobility across different surfaces

Compact dimensions (WxDxH: 750x750x840-1140mm) ensure suitability for tight spaces

Designed with quality and functionality in mind to enhance productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy