Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-602
- Mfr. Part No.:
- 40031085.16V
- Brand:
- Bott
Subtotal (1 unit)*
£538.18
(exc. VAT)
£645.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £538.18 |
*price indicative
- RS Stock No.:
- 661-602
- Mfr. Part No.:
- 40031085.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 1.05m | |
| Width | 325mm | |
| Height | 600mm | |
| Sub Type | Cupboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 1.05m | ||
Width 325mm | ||
Height 600mm | ||
Sub Type Cupboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to elevate your organisational needs with its robust steel construction and exceptional functionality. Featuring a lockable lift up door with gas strut support, this cupboard ensures easy access to your stored items while maintaining security. With a perfo back panel for versatile tool and accessory storage, it integrates seamlessly into any workspace. Finished in a durable powder coat paint in RAL 7035 light grey, the cupboard not only offers long lasting aesthetics but also blends effortlessly with existing décor, making it the ideal choice for both commercial and industrial environments.
Durable steel housing provides a sturdy and reliable storage solution
Lockable lift up door enhances security for stored items
Gas strut support ensures smooth operation of the cupboard door
Perfo back panel enables flexible tool and accessory hanging options
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Concrete Drill Bits
- Chrome Taps


