Bott 1 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-376
- Mfr. Part No.:
- 41003530.11V
- Brand:
- Bott
Subtotal (1 unit)*
£694.79
(exc. VAT)
£833.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £694.79 |
*price indicative
- RS Stock No.:
- 662-376
- Mfr. Part No.:
- 41003530.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with drawer cabinet offers a robust solution for versatile workspace needs. Designed with a heavy-duty steel channel framework, this work stand features an adjustable height range from 740mm to 1140mm, allowing users to tailor their working position for maximum comfort and efficiency. The durable beech multiplex wood worktop provides a resilient surface for various tasks, while the light grey and gentian blue colour scheme ensures an aesthetically pleasing addition to any setting. With a solid cabinet and a 150mm drawer featuring a 75kg load capacity, the cubio work stand combines functionality with sleek design, making it a valuable asset for workshops and industrial environments.
Adjustable height range from 740mm to 1140mm for ergonomic versatility
Heavy-duty steel channel framework ensures stability and longevity
Spacious beech multiplex wood worktop designed for durability and function
Cabinet size of 525x650x250mm provides ample storage for tools and equipment
Equipped with one drawer featuring 100% extension slides for easy access
Drawer load capacity of 75kg supports a variety of tools and materials
Finished in durable powder coat paint for resistance to wear and tear
Contemporary colour combination of light grey and gentian blue blends with any workspace decor
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Analogue Insulation Testers


