Bott 1 Drawer Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£717.56

(exc. VAT)

£861.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£717.56

*price indicative

RS Stock No.:
662-323
Mfr. Part No.:
41003523.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

1

Wheeled

No

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework work stand is designed for stability and efficiency in workspaces, equipped with a robust heavy-duty steel channel and a resilient 40mm lino worktop. Its compact design, with dimensions of 750x750x840mm, ensures it fits seamlessly into various environments, while the included drawer cabinet provides practical storage solutions. The versatile configuration features a single drawer measuring 150mm in height, facilitating easy access to tools and equipment. Finished in a sleek, durable powder coat paint in light grey, this work stand not only meets functional requirements but also enhances the aesthetic of your workspace, making it ideal for both commercial and industrial applications.

Sturdy steel channel construction for enhanced stability

Compact dimensions ensuring space efficiency

Durable powder-coated finish in light grey for lasting appearance

Includes a single drawer with 100% extension slides, accommodating up to 75kg

Worktop crafted from high-quality lino for easy maintenance

Lightweight design weighing only 70.79kg, facilitating ease of movement

Designed with a drawer height of 150mm for versatile storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy