Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 660-845
- Mfr. Part No.:
- 15002063.16
- Brand:
- Bott
Subtotal (1 unit)*
£41.89
(exc. VAT)
£50.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.89 |
*price indicative
- RS Stock No.:
- 660-845
- Mfr. Part No.:
- 15002063.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Wheeled | No | |
| Length | 139mm | |
| Width | 233mm | |
| Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Wheeled No | ||
Length 139mm | ||
Width 233mm | ||
Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool block VDI 40 offers an intelligent storage solution designed for maximum efficiency in both standalone use and compatibility with louvre panels. Finished in a durable powder coat paint in RAL 7035 light grey, this tool block not only provides a robust and appealing aesthetic but also promises resilience for daily use. Measuring 233x158x139mm, it is compact yet spacious enough to accommodate various tools. With a gross weight of 1.70kg, this product ensures stability while remaining easy to handle. Its construction from quality sheet steel underlines a commitment to durability, perfectly suited for workshop environments where reliability is paramount.
Versatile design allows for freestanding use or integration with louvre panels
Durable powder coating in RAL 7035 enhances protection against wear
Compact dimensions enable efficient space management
Constructed from sheet steel for enhanced strength and longevity
Light grey colour provides a neutral, modern appearance suitable for any workspace
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Brother Industrial Label Printers


