Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal

Image representative of range

Subtotal (1 unit)*

£1,638.69

(exc. VAT)

£1,966.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,638.69

*price indicative

RS Stock No.:
602-711
Mfr. Part No.:
1803018
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Trolley

Material

Sheet Metal

Number of Drawers

7

Wheeled

Yes

Length

865mm

Width

605mm

Height

1.02m

Colour

Blue

Sub Type

Tool Trolley

Load Capacity

1t

Weight

92.2kg

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley is a robust and efficient solution designed for professionals who require mobility and organisation during their work. With a body constructed from Durable sheet steel, this trolley combines corrosion and scratch resistance in a striking Gedore blue finish. Its manoeuvrable design features a drive/steer handle and four wheels, two of which are heavy-duty and equipped with brakes, ensuring easy navigation and safety. This tool trolley is not just about storage; it boasts an array of compartments for small parts and offers central locking for added security. With a total load capacity of 1000 kg, it is built to handle demanding tasks, making it an indispensable addition to any workshop or garage.

Durable sheet steel construction ensures long lasting use

Powder coated finish resists corrosion and scratches

Total load capacity of 1000 kg supports heavy tools and equipment

Includes seven drawers for optimal organisation and access

Wide drawers fully extend and are removable for convenience

Central locking system provides enhanced security

Equipped with heavy duty wheels for stability and smooth movement

Customisable with lengthwise and crosswise dividers as well as tool modules

Ideal for workshops, garages, and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy