Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal

Subtotal (1 unit)*

£1,582.73

(exc. VAT)

£1,899.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,582.73

*price indicative

RS Stock No.:
602-730
Mfr. Part No.:
2003562
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Trolley

Material

Sheet Metal

Number of Drawers

9

Wheeled

Yes

Length

865mm

Width

605mm

Colour

Blue

Height

1.02mm

Sub Type

Tool Trolley

Load Capacity

1t

Weight

99kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley is designed to provide a robust and versatile storage solution, perfect for keeping your tools organised and within easy reach. With a dual-functionality of serving as both a mobile workspace and a secure storage unit, this trolley is crafted from powder-coated, corrosion-resistant sheet steel, ensuring durability and longevity. The trolley features a total load capacity of 1000 kg and comes equipped with several fully extendable drawers, offering ample storage for various tools and accessories. Its manoeuvrable design, highlighted by heavy-duty wheels and a steer handle, allows for effortless movement around the workshop, making it an essential addition for any professional or DIY enthusiast.

Constructed from corrosion and scratch resistant powder coated sheet steel for enhanced durability

Features nine drawers, providing generous Storage Options for tools and accessories

Central locking mechanism ensures secure storage of your tools when not in use

Wide drawers that are fully extendable and removable for easy access

Safety locking mechanism for each drawer allows for one hand operation, adding to user convenience

Heavy duty wheels for superior manoeuvrability, with fixed and swivel options to assist with movement

Customisable with lengthwise and crosswise dividers for tailored organisation of tools

Capable of supporting a static load of up to 1000 kg, ensuring sturdiness under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy