Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-552
- Mfr. Part No.:
- 2827379
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£1,597.48
(exc. VAT)
£1,916.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,597.48 |
*price indicative
- RS Stock No.:
- 602-552
- Mfr. Part No.:
- 2827379
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Trolley | |
| Material | Sheet Metal | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 605mm | |
| Width | 865mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 84kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Trolley | ||
Material Sheet Metal | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 605mm | ||
Width 865mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 84kg | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley with safe locking drawers is expertly designed for the professional tradesperson, offering an efficient storage solution that seamlessly combines durability and functionality. Featuring a robust construction, this trolley includes a top-quality ABS working platform with dedicated compartments for small parts, ensuring easy organisation. The corrosion and scratch-resistant powder-coated sheet steel body guarantees longevity, while the central locking system enhances security by allowing only one drawer to be opened at a time. With a total load capacity of 1000 kg, this trolley is perfect for heavy-duty applications, providing easy manoeuvrability and optimal organisation for tools and equipment.
Individual blocking system allows only one drawer to open at once, enhancing safety
Heavy duty construction with powder coated sheet steel protects against corrosion and scratches
Wide, fully extendable drawers facilitate easy access to stored tools
Safety locking mechanism enables one hand operation for user convenience
Central locking system adds an extra layer of security for stored items
Sturdy chassis supports a total load capacity of 1000 kg for reliable performance
Four wheels, including heavy duty fixed and swivel castors, ensure smooth manoeuvring
Customisable drawer compartments allow for tailored organisation with lengthwise and crosswise dividers
Options to equip with various GEDORE tool modules and accessories provide versatile functionality
Designed for professional use, making it an Ideal choice for workshops and job sites
Related links
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- BETA 2 Drawer Wheeled Tool Trolley Sheet Metal
- IRIMO 7 Drawer Wheeled Tool Trolley
