SAM 9 kg Tool Balancer
- RS Stock No.:
- 667-190
- Mfr. Part No.:
- RASB8000N
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£208.28
(exc. VAT)
£249.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.28 |
*price indicative
- RS Stock No.:
- 667-190
- Mfr. Part No.:
- RASB8000N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Balancer | |
| Load Capacity | 9kg | |
| Maximum Travel | 1.3m | |
| Weight | 3.7kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | ISO 12100 | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Balancer | ||
Load Capacity 9kg | ||
Maximum Travel 1.3m | ||
Weight 3.7kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Cable Material Stainless Steel | ||
Standards/Approvals ISO 12100 | ||
Length 175mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Load balancer is meticulously designed for efficient lifting and positioning of loads between 5 and 9 kg. Featuring a Durable aluminium casing and a robust stainless steel cable, this tool is perfect for both professional and everyday use, ensuring enhanced reliability in various applications. The rotating snap hook promotes ease of use, allowing for smooth transitions during operation, while the guide socket adds an additional layer of safety. Crafted to meet stringent standards, this load balancer reflects a commitment to quality and performance, making it an essential addition for anyone needing reliable lifting solutions.
Durable aluminium casing provides enhanced protection against wear and tear
Stainless steel cable ensures longevity and reliable performance under load
Equipped with a rotating snap hook for seamless connectivity
Guide socket enhances operational efficiency and safety
Designed to lift loads between 5 9 kg catering to a range of lifting tasks
Compact dimensions and weight make it easy to handle and transport
Constructed in accordance with ISO 12100 standards for improved safety
Guaranteed for two years reflecting the Trust in its durability and quality
