SAM 3 kg Tool Balancer
- RS Stock No.:
- 667-187
- Mfr. Part No.:
- RASB3000
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£25.49
(exc. VAT)
£30.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.49 |
*price indicative
- RS Stock No.:
- 667-187
- Mfr. Part No.:
- RASB3000
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Load Capacity | 3kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 1.6m | |
| Weight | 590g | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | ISO 12100 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Load Capacity 3kg | ||
Product Type Tool Balancer | ||
Maximum Travel 1.6m | ||
Weight 590g | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals ISO 12100 | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Load balancer is designed for effortless lifting, combining functionality with safety. Constructed with a Durable aluminium casing and stainless steel cable, this load balancer ensures maximum strength while maintaining lightweight operability. It features a rotating snap hook for seamless attachment and a guide socket for stable control. With the capacity to handle loads between 1.5 to 3 kg and a generous blade length of 1600 mm, its Ideal for various applications, making tasks easier and safer. The thoughtful engineering meets the 2006/42/CE and ISO 12100 standards, ensuring compliance and reliability. Built with user-friendly specifications, the load balancer comes with a two-year guarantee, promising long-lasting performance under normal conditions.
Aluminium casing provides robustness without excessive weight
Stainless steel cable enhances durability and rust resistance
Rotating snap hook allows for quick and easy attachment
Guide socket ensures stable control when lifting
Can support loads between 1.5 to 3 kg effectively
Generous blade length of 1600 mm allows for versatile applications
Complies with 2006/42/CE and ISO 12100 standards ensuring safety and reliability
Comes with a two year guarantee for peace of mind
