Subtotal (1 unit)*
£230.18
(exc. VAT)
£276.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2027
- Plus 12 unit(s) shipping from 19 January 2027
- Plus 4 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.18 |
*price indicative
- RS Stock No.:
- 665-626
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 15kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 1.3m | |
| Weight | 3.8kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 15kg | ||
Product Type Tool Balancer | ||
Maximum Travel 1.3m | ||
Weight 3.8kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
Length 430mm | ||
- COO (Country of Origin):
- IN
RS PRO 15 kg Tool Balancer, 1.3 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable means of suspending tools. With a load capacity of 15 kg and a maximum travel of 1.3 metres, it ensures easy handling and reduces operator fatigue.
Features and Benefits
Load Capacity: Supports tools up to 15 kg
enhancing safety and reducing operator fatigue.
Maximum Travel: 1.3 metres of travel for optimal reach and flexibility.
Locking Mechanism: Ensures secure tool positioning during use.
Tension Adjustment: Allows for precise control over tool balance and movement.
Housing Material: Aluminium construction for durability and corrosion resistance.
Cable Material: Made from mild steel for strength and reliability.
Maximum Travel: 1.3 metres of travel for optimal reach and flexibility.
Locking Mechanism: Ensures secure tool positioning during use.
Tension Adjustment: Allows for precise control over tool balance and movement.
Housing Material: Aluminium construction for durability and corrosion resistance.
Cable Material: Made from mild steel for strength and reliability.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Assembly lines
Automotive workshops
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
