Veto Pro Pac Polypropylene Plastic Tool 203 mm x 153mm x 215 mm
- RS Stock No.:
- 906-103
- Mfr. Part No.:
- VPP10934
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£92.97
(exc. VAT)
£111.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.97 |
*price indicative
- RS Stock No.:
- 906-103
- Mfr. Part No.:
- VPP10934
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool | |
| Material | Polypropylene Plastic | |
| Length | 203mm | |
| Width | 153mm | |
| Height | 215mm | |
| Number of Pockets | 8 | |
| Shoulder Strap | No | |
| Colour | Black, Grey | |
| Lock Type | Cinch Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool | ||
Material Polypropylene Plastic | ||
Length 203mm | ||
Width 153mm | ||
Height 215mm | ||
Number of Pockets 8 | ||
Shoulder Strap No | ||
Colour Black, Grey | ||
Lock Type Cinch Top | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Utility Bag easily organises hand tools meters or a drill. This rugged solution stays upright on rough surfaces.
Cinch-top bulk compartment features water and oil-resistant properties
Injection-moulded polypropylene bottom provides a waterproof base
Storage layout features eight external pockets
Related links
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene Plastic Tool 140 mm x 128mm x 178 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
