Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- RS Stock No.:
- 906-101
- Mfr. Part No.:
- VPP10932
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£69.73
(exc. VAT)
£83.68
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.73 |
*price indicative
- RS Stock No.:
- 906-101
- Mfr. Part No.:
- VPP10932
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 115mm | |
| Width | 103mm | |
| Height | 153mm | |
| Colour | Black, Grey | |
| Number of Pockets | 2 | |
| Shoulder Strap | No | |
| Lock Type | Cinch Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 115mm | ||
Width 103mm | ||
Height 153mm | ||
Colour Black, Grey | ||
Number of Pockets 2 | ||
Shoulder Strap No | ||
Lock Type Cinch Top | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Utility Pouch organises small hand tools and fasteners for trade professionals. This sturdy pouch safely stands upright on surfaces while ensuring Rapid access during onsite tasks.
Expandable cinch-top compartment features water and oil-resistant interior
Impact-resistant waterproof polypropylene base remains stable
External layout provides two vertical tool pockets
Stainless-steel tape measure clip secures gear
Related links
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene Plastic Tool 140 mm x 128mm x 178 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- Veto Pro Pac Polypropylene Plastic Tool 203 mm x 153mm x 215 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
