Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in

Subtotal (1 unit)*

£209.13

(exc. VAT)

£250.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.13

*price indicative

RS Stock No.:
792-364
Mfr. Part No.:
AX3533
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene Plastic

Length

9.5in

Width

14in

Height

13.5in

Shoulder Strap

Yes

Number of Pockets

60

Lock Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tool Bag is a professional-grade carrier designed for high-capacity storage in a portable footprint. Engineered for service technicians, this rugged bag keeps hand tools and meters organised while protecting them from harsh jobsite conditions.

3mm injection-moulded waterproof base

Weatherproof 1800 denier nylon body

Marine-grade zinc rivets and stitching

Heavy-duty zippers with oversized tabs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy