Veto Pro Pac Polypropylene Plastic Tool 140 mm x 128mm x 178 mm
- RS Stock No.:
- 906-102
- Mfr. Part No.:
- VPP10933
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£82.65
(exc. VAT)
£99.18
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.65 |
*price indicative
- RS Stock No.:
- 906-102
- Mfr. Part No.:
- VPP10933
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 140mm | |
| Width | 128mm | |
| Height | 178mm | |
| Shoulder Strap | No | |
| Colour | Black, Grey | |
| Number of Pockets | 4 | |
| Lock Type | Cinch Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 140mm | ||
Width 128mm | ||
Height 178mm | ||
Shoulder Strap No | ||
Colour Black, Grey | ||
Number of Pockets 4 | ||
Lock Type Cinch Top | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Utility Tool Bag safely organises essential equipment for trade professionals. This sturdy transport solution stands upright on surfaces while protecting your gear in tough working conditions.
Expandable cinch-top bulk compartment features a water-resistant interior
Hard waterproof polypropylene base resists high impacts
Layout provides four external pockets with two pass-through slots
Related links
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- Veto Pro Pac Polypropylene Plastic Tool 203 mm x 153mm x 215 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
