DeWALT 1680D Ballistic Nylon Soft Tool Organiser with Shoulder Strap 2.9 km x 240mm x 380 mm

Subtotal (1 unit)*

£52.76

(exc. VAT)

£63.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.76

*price indicative

RS Stock No.:
652-917
Mfr. Part No.:
DWST83541-1
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Bag Type

Soft Tool Organiser

Product Type

Tool Bag

Material

1680D Ballistic Nylon

Length

2.9km

Width

240mm

Height

380mm

Colour

Black

Shoulder Strap

Yes

Lock Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Tool Bag is expertly designed to keep your tools organised and easily accessible. With various compartments, finding the right tool is effortless, allowing you to work efficiently in any setting. This bag features a robust waterproof base to protect your equipment in wet environments, while its reflective stripping enhances visibility in poorly lit areas. With its Compact dimensions of 23 x 16 x 38.1 cm and an interior volume of 9.8 litres, it’s the perfect companion for both professionals and DIY enthusiasts alike, ensuring that you have everything you need right at your fingertips.

Various compartments for efficient tool organisation, making every tool easy to locate

Durable waterproof base integrated into the design for enhanced protection against moisture

Reflective stripping added for improved visibility in low-light conditions

Compact external dimensions of 23 x 16 x 38.1 cm, Ideal for both storage and transport

Provides an interior volume of 9.8 litres for accommodating a variety of tools

Load capacity of 18 kg, offering strength and durability while carrying heavy tools

Constructed with 1680 Denier fabric for added robustness and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy