TE Connectivity Toggle Switch, On-On-On, 20 V ac
- RS Stock No.:
- 470-427
- Distrelec Article No.:
- 304-61-246
- Mfr. Part No.:
- 2-1825143-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-427
- Distrelec Article No.:
- 304-61-246
- Mfr. Part No.:
- 2-1825143-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Contact AC Voltage | 20V ac | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 No Restricted Materials Above Threshold | |
| Series | Gemini | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Contact AC Voltage 20V ac | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 No Restricted Materials Above Threshold | ||
Series Gemini | ||
- COO (Country of Origin):
- US
The TE Connectivity Toggle Switch component is designed to meet the demanding needs of modern electronic applications. Engineered with a focus on compliance and safety, it adheres to strict regulatory standards, including the EU RoHS and ELV directives. Its robust build quality ensures longevity, whilst the distinct electrical characteristics make it suitable for various applications within the electronics sector. This component not only embodies innovation but also demonstrates a commitment to sustainability and safe usage, making it a smart choice for manufacturers and developers alike.
Compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC
Contains no restricted materials above specified thresholds
Wave solder capable to withstand temperatures up to 265°C
Designed with user safety in mind, including safe usage statements
Not low halogen, providing specific material content disclosures
Backed by extensive compliance documentation for regulatory assurance
Offers a variety of customer view models and CAD files for enhanced usability
Related links
- TE Connectivity Toggle Switch 20 V ac
- TE Connectivity Toggle Switch On-On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 115 V ac
