TE Connectivity Toggle Switch, On-Off-(On), 20 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-953
Distrelec Article No.:
304-61-244
Mfr. Part No.:
2-1825143-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Contact AC Voltage

20V ac

Maximum Operating Temperature

265°C

Series

Gemini

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity High-performance Toggle Switches is designed specifically to meet the demands of modern electrical applications. With its robust construction and superior reliability, it is perfect for various industries requiring dependable connectivity solutions. Users can trust this product to perform optimally in challenging environments, ensuring longevity and efficiency in operation. Its impressive compliance with international directives underlines its commitment to safety and environmental stewardship, making it a suitable choice for environmentally conscious consumers.

Compliant with EU RoHS and ELV directives for safer environmental impact

Designed for wave soldering processes up to 265°C, enhancing compatibility with existing manufacturing methods

Incorporates halogen content regulations to ensure material safety

Clear usage guidelines promote responsible handling and disposal

Supports a wide array of applications across diverse industries

Manufactured to address stringent quality standards for reliable performance

Versatile design suitable for both new projects and retrofitting existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy