TE Connectivity TNC Series Cable Male TNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 718-2601
- Mfr. Part No.:
- RTD-50-M-00
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£61.96
(exc. VAT)
£74.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £61.96 |
| 15 - 49 | £55.89 |
| 50 - 99 | £50.25 |
| 100 + | £48.70 |
*price indicative
- RS Stock No.:
- 718-2601
- Mfr. Part No.:
- RTD-50-M-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG142, RG-141, RG303, RG58, RG400 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 2.8GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | 150°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | TNC | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG142, RG-141, RG303, RG58, RG400 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 2.8GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature 150°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series TNC | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Non Compliant
TNC Plugs
Cable sizes RG:141, 142, 303, 400, 58
TE Connectivity - TNC Range
Related links
- TE Connectivity TNC Series Cable Male TNC Straight Body Solder
- TE Connectivity RTD Series Threaded Male TNC Right Angle Body Solder
- TE Connectivity BNC Series Cable Male BNC Straight Body Solder
- TE Connectivity TNC Series PCB Female TNC Right Angle Body Solder
- TE Connectivity TNC Series Panel Mount Female TNC Straight Body Solder
- TE Connectivity TNC Series Panel Mount Male TNC Right Angle Body Crimp
- TE Connectivity 2501422-1 Series Cable Male TNC Straight Body Threaded
- TE Connectivity 2501428-1 Series Cable Male TNC Straight Body Threaded

