OPTIBELT 856 8M 30 HIPO Timing Belt 107 Teeth, 856 mm Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£37.22

(exc. VAT)

£44.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.22

*price indicative

RS Stock No.:
843-056
Mfr. Part No.:
856 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

107

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Belt Width

30mm

Pitch Length

856mm

Minimum Operating Temperature

-30°C

Belt Length

856mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Manufactured from a flexible polychloroprene rubber compound for durability

Incorporates glass Fibre for enhanced tensile strength and flexibility

Designed to run quietly, minimising operational noise levels

Compatible with HTD and RPP timing belt pulleys for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy