OPTIBELT 856 8M 30 HILO Timing Belt 107 Teeth, 856 mm Length, 30 mm Width
- RS Stock No.:
- 842-972
- Mfr. Part No.:
- 856 8M 30 HILO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£79.76
(exc. VAT)
£95.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.76 |
*price indicative
- RS Stock No.:
- 842-972
- Mfr. Part No.:
- 856 8M 30 HILO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 107 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 856mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 107 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Minimum Operating Temperature -30°C | ||
Belt Length 856mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 856 8M 30 Timing Belt 107 Teeth 30 mm Width
- OPTIBELT 856 8M 30 HIPO Timing Belt 107 Teeth 30 mm Width
- OPTIBELT 856 8M 20 HILO Timing Belt 107 Teeth 20 mm Width
- OPTIBELT 856 8M 50 HILO Timing Belt 107 Teeth 50 mm Width
- OPTIBELT 856 8MHP 30 Timing Belt 107 Teeth 30 mm Width
- OPTIBELT 856 8M 85 Timing Belt 107 Teeth 85 mm Width
- OPTIBELT 856 8M 20 HIPO Timing Belt 107 Teeth 20 mm Width
- OPTIBELT 856 8M 50 Timing Belt 107 Teeth 50 mm Width
