OPTIBELT 856 8M 20 HIPO Timing Belt 107 Teeth, 856 mm Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£24.76

(exc. VAT)

£29.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.76

*price indicative

RS Stock No.:
843-055
Mfr. Part No.:
856 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

107

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Belt Width

20mm

Minimum Operating Temperature

-30°C

Belt Length

856mm

Pitch Length

856mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed from flexible polychloroprene rubber, providing durability against external influences

Features aramid-reinforced surface for enhanced strength and resistance to wear

Designed to operate efficiently within a temperature range of –30 °C to +100 °C

Compatible with HTD and RPP pulleys to ensure versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy