OPTIBELT 640 8M 50 HIPO Timing Belt 80 Teeth, 640 mm Length, 50 mm Width

Image representative of range

Subtotal (1 unit)*

£52.18

(exc. VAT)

£62.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.18

*price indicative

RS Stock No.:
843-031
Mfr. Part No.:
640 8M 50 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

80

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Minimum Operating Temperature

-30°C

Belt Length

640mm

Belt Width

50mm

Pitch Length

640mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed with a polychloroprene rubber TOP surface for protection against external influences

Features a tension cord MADE of high-strength glass fibres for optimal flexibility and minimal elongation

Precision-designed teeth enhance shear strength and reduce operational noise

Compatible with HTD and RPP pulleys for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy