OPTIBELT 1160 8M 20 HIPO Timing Belt 145 Teeth, 1.16 m Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£31.37

(exc. VAT)

£37.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.37

*price indicative

RS Stock No.:
843-026
Mfr. Part No.:
1160 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

145

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Pitch Length

1.16m

Belt Width

20mm

Belt Length

1.16m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Manufactured for high tensile strength and flexibility, ensuring low elongation under load

Constructed from a polychloroprene rubber compound reinforced with aramid fibres for enhanced durability

Designed to operate within a temperature range of -30 °C to +100 °C, facilitating broad application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy