OPTIBELT 1160 8M 30 HIPO Timing Belt 145 Teeth, 1.16 m Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£47.45

(exc. VAT)

£56.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.45

*price indicative

RS Stock No.:
842-987
Mfr. Part No.:
1160 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

145

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Pitch Length

1.16m

Belt Width

30mm

Belt Length

1.16m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Manufactured with a polychloroprene TOP surface for protection against external influences

Features counter-twisted glass Fibre tension cords for high tensile strength and flexibility

Uses a unique tooth profile that enables quiet operation and efficient performance

Offers temperature resistance from -30°C to +100°C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy