OPTIBELT 920 8M 30 HIPO Timing Belt 115 Teeth, 920 mm Length, 30 mm Width
- RS Stock No.:
- 843-010
- Mfr. Part No.:
- 920 8M 30 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£39.37
(exc. VAT)
£47.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.37 |
*price indicative
- RS Stock No.:
- 843-010
- Mfr. Part No.:
- 920 8M 30 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 115 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 920mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 920mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 115 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 920mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 920mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed from high-quality polychloroprene rubber for durability
Enhanced with aramid fibres to withstand external influences
Offers low operational noise through its precision tooth design
Maintains high tensile strength with minimal elongation during use
Related links
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 HILO Timing Belt 115 Teeth 30 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- Contitech 920 8M 30 CXP Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 50 HIPO Timing Belt 115 Teeth 50 mm Width
- OPTIBELT 920 8M 20 HIPO Timing Belt 115 Teeth 20 mm Width
- OPTIBELT 920 D8M 30 Double Sided Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 50 HILO Timing Belt 115 Teeth 50 mm Width
