OPTIBELT 920 8M 20 HIPO Timing Belt 115 Teeth, 920 mm Length, 20 mm Width
- RS Stock No.:
- 843-008
- Mfr. Part No.:
- 920 8M 20 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£26.74
(exc. VAT)
£32.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.74 |
*price indicative
- RS Stock No.:
- 843-008
- Mfr. Part No.:
- 920 8M 20 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 115 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Belt Width | 20mm | |
| Pitch Length | 920mm | |
| Belt Length | 920mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 115 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Belt Width 20mm | ||
Pitch Length 920mm | ||
Belt Length 920mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured with a flexible polychloroprene compound for durability
Reinforced with aramid fibres to withstand high loads
Designed for noise reduction through an innovative tooth profile
Offers high tensile strength with minimal elongation for precise performance
Related links
- OPTIBELT 920 8M 20 HILO Timing Belt 115 Teeth 20 mm Width
- OPTIBELT 920 8M 20 Timing Belt 115 Teeth 20 mm Width
- OPTIBELT 920 8M 50 HIPO Timing Belt 115 Teeth 50 mm Width
- OPTIBELT 920 8M 30 HIPO Timing Belt 115 Teeth 30 mm Width
- SKF PHG 920-8M-20 Timing Belt 115 Teeth 20 mm Width
- Contitech 920 8M 20 CXP Timing Belt 115 Teeth 20 mm Width
- OPTIBELT 920 8M 50 HILO Timing Belt 115 Teeth 50 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
