Omron H3M Series Surface Solid State Timer, 110 V dc 200 V, 220 V, 240V ac, 0.05 → 0.5 min, 0.05 → 0.5 s,
- RS Stock No.:
- 746-8346
- Mfr. Part No.:
- H3M AC200/220/240 B
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£84.20
(exc. VAT)
£101.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £84.20 |
| 25 - 49 | £79.99 |
| 50 + | £77.44 |
*price indicative
- RS Stock No.:
- 746-8346
- Mfr. Part No.:
- H3M AC200/220/240 B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | Surface | |
| Time Range | 0.05 → 0.5 min, 0.05 → 0.5 s, 0.5 → 5 min, 0.5 → 5 s | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 200V, 220V, 240V | |
| Contact Current | 0.15A | |
| Supply DC Voltage | 110 V dc | |
| Terminal Type | PCB Terminal | |
| Maximum Operating Temperature | 50°C | |
| Mode | Interval | |
| Width | 40mm | |
| Standards/Approvals | CSA, LR, UL | |
| Length | 50mm | |
| Height | 67.1mm | |
| Series | H3M | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type Surface | ||
Time Range 0.05 → 0.5 min, 0.05 → 0.5 s, 0.5 → 5 min, 0.5 → 5 s | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 200V, 220V, 240V | ||
Contact Current 0.15A | ||
Supply DC Voltage 110 V dc | ||
Terminal Type PCB Terminal | ||
Maximum Operating Temperature 50°C | ||
Mode Interval | ||
Width 40mm | ||
Standards/Approvals CSA, LR, UL | ||
Length 50mm | ||
Height 67.1mm | ||
Series H3M | ||
- COO (Country of Origin):
- JP
Omron H3M Series Solid State Timer, 200V Supply AC Voltage, DPDT Contact Configuration - H3M AC200/220/240 B
This solid-state timer provides precise timing control for industrial control panels and automation systems. It is designed to switch and sequence circuits in environments where a compact, surface-mounted timing relay is required. The unit supports a range of AC supply voltages and an alternative DC supply, making it adaptable to varied electrical setups in electronics and mechanical installations.
Features and Benefits:
• Compatible with 200V, 220V, 240V AC supplies for versatile integration
• Accepts 110V DC supply for systems using DC control rails
• Dual-pole changeover contact arrangement for flexible switching
• PCB Terminal mounting for neat panel and board installation
• Multifunction timing offers multiple operating modes for control tasks
• Contact rating 0.15A to suit low-current signal switching
• Accepts 110V DC supply for systems using DC control rails
• Dual-pole changeover contact arrangement for flexible switching
• PCB Terminal mounting for neat panel and board installation
• Multifunction timing offers multiple operating modes for control tasks
• Contact rating 0.15A to suit low-current signal switching
Applications
• Suitable for sequencing control in automation panels
• Ideal for timing circuits in industrial electronic assemblies
• Used with relay logic for machine start/stop routines
• Can be used for interlock timing in electrical control cabinets
• Ideal for timing circuits in industrial electronic assemblies
• Used with relay logic for machine start/stop routines
• Can be used for interlock timing in electrical control cabinets
What approvals support use in regulated installations?
The unit carries CSA, UL and LR approvals, allowing installation where recognised safety listings are required.
What operating temperatures can it tolerate during continuous use?
It operates reliably across a -10 to +50°C ambient range for typical industrial environments.
How is the timer mounted and connected in a control panel?
It is a surface-mount design with PCB Terminals intended for direct board or panel-mounted Terminal connections.
Which functional capability allows replacement of electromechanical timers?
Its solid-state multifunction behaviour with DPDT contacts enables it to substitute mechanical timing relays in low-current applications.
What physical footprint should engineers allow for on layout drawings?
The device occupies a Compact enclosure measuring 50mm length, 40mm width and 67.1mm height for panel space planning.
Approvals
UL, CSA, and LR
Related links
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Power Relay 240 V ac Coil 4PDT
- Omron H3CR Series DIN Rail Timer 100 to 125 V dc 200V ac 0.05 s → 12 m
- Omron H3Y Series DIN Rail 8-Contact 0.5 → 10 s DPDT Switch
- Omron H3CR Series DIN Rail Solid State Timer 100 to 125 V dc 200V ac 0.5 to 120 s,
- Omron H3CR Series DIN Rail Timer 100 to 125 V dc 120V ac Multifunction-Function, SPST Switch
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
