Selectron MFT Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 7-Contact, 50 ms → 100 h, 7-Function,
- RS Stock No.:
- 288-4932
- Distrelec Article No.:
- 137-54-324
- Mfr. Part No.:
- MFT SU41SE
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-4932
- Distrelec Article No.:
- 137-54-324
- Mfr. Part No.:
- MFT SU41SE
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 110 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Multifunction | |
| Time Range | 50 ms → 100 h | |
| Number of Contacts | 7 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT | |
| Series | MFT | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 110 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Multifunction | ||
Time Range 50 ms → 100 h | ||
Number of Contacts 7 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT | ||
Series MFT | ||
- COO (Country of Origin):
- CH
The time lag relay is designed for 240V systems with a maximum load capacity of 2kVA. It features 1 changeover (CO) and 1 normally open (NO) contact configuration, utilizing an 11-pin socket for installation. With a time delay of 100 hours and an IP40 ingress protection rating, it is suitable for various timing applications while providing moderate protection against dust and moisture.
Operating voltage 110 to 240 V
Termination type 11-Pin socket
Protection rating IP40
Termination type 11-Pin socket
Protection rating IP40
Related links
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact
- Selectron MFT Series DIN Rail Mount Time Delay Relay 2-Contact 7-Function, DPDT
- Tele Kappa Series Screw Timer Relay 24 V dc 110 to 240 V ac 50 ms to 100 h, 7-Function
- Selectron MFT SU22S Series Plug In Time Delay Relay 2-Contact 7-Function,
- Selectron MFT ST22S Series Plug In Time Delay Relay 0.05 → 360000s DPDT