Selectron MFT ST22S Series Plug In Time Delay Relay, 12 → 240V ac/dc, 0.05 → 360000s, 7-Function, DPDT
- RS Stock No.:
- 288-4927
- Distrelec Article No.:
- 137-54-242
- Mfr. Part No.:
- MFT ST22S
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-4927
- Distrelec Article No.:
- 137-54-242
- Mfr. Part No.:
- MFT ST22S
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | Plug In | |
| Mode of Operation | Multifunction | |
| Time Range | 0.05 → 360000s | |
| Number of Timer Functions | 7 | |
| Contact Configuration | DPDT | |
| Series | MFT ST22S | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type Plug In | ||
Mode of Operation Multifunction | ||
Time Range 0.05 → 360000s | ||
Number of Timer Functions 7 | ||
Contact Configuration DPDT | ||
Series MFT ST22S | ||
- COO (Country of Origin):
- CH
The This Multifunctional clock-pulse generator relay, MFT ST22S, is a versatile device with 5 functions and 8 timer ranges. It can operate on multiple voltage inputs from 12 to 240 Vac/dc, making it adaptable for various applications. With 2 output contacts and adjustable time ranges from 0.05s to 100h, this relay offers precise timing control for your projects.
Five functions including cycling timer relay and delay on/off for versatile usage
Operates on a wide range of voltages from 12 to 240 Vac/dc for flexibility
Two output contacts for efficient relay operation
Adjustable time ranges from 0.05s to 100h for precise timing control
Green and yellow LED indicators for easy monitoring of relay status
Operates on a wide range of voltages from 12 to 240 Vac/dc for flexibility
Two output contacts for efficient relay operation
Adjustable time ranges from 0.05s to 100h for precise timing control
Green and yellow LED indicators for easy monitoring of relay status
Related links
- Selectron MFT SU22S Series Plug In Time Delay Relay 2-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Time Delay Relay 2-Contact 7-Function, DPDT
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- Selectron Plug-in Time Delay Relay 0.05 to 360000 s DPDT Switch Configuration
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- Selectron MFT SA23S Series Plug In Time Delay Relay 0.1 → 180s DPDT