Selectron MFT Series DIN Rail Mount Time Delay Relay, 240V ac/dc, 2-Contact, Adjus, 7-Function, DPDT

Stock information currently inaccessible
RS Stock No.:
285-8425
Distrelec Article No.:
137-54-277
Mfr. Part No.:
MFT ITU24S
Brand:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Supply Voltage

240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

Adjustable 0.05 → 360000s

Number of Contacts

2

Number of Timer Functions

7

Contact Configuration

DPDT

Series

MFT

COO (Country of Origin):
AT
The Multifunction clock-pulse generator relay is a versatile device designed to provide precise timing control for various applications. With adjustable time ranges from 0.05s to 100h and 7 different functions, this relay offers flexibility and reliability for your projects.

Adjustable time ranges from 0.05s to 100h for precise timing control
7 functions including cycling timer, delay on/off, input delay pulse limitation timer, and pulse detection
Indicator LEDs for easy monitoring of supply voltage and relay output status
Output relay with 2 potential-free changeover contacts for versatile applications
Wide supply voltage range of 12-240 Vac/dc with automatic adaptation to trigger level
High accuracy and repeatability for reliable performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy