Selectron MFT SU22S Series Plug In Time Delay Relay, 12 → 240V, 2-Contact, 0.05 → 360000s, 7-Function,
- RS Stock No.:
- 288-4930
- Distrelec Article No.:
- 137-54-240
- Mfr. Part No.:
- MFT SU22S
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-4930
- Distrelec Article No.:
- 137-54-240
- Mfr. Part No.:
- MFT SU22S
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V | |
| Mounting Type | Plug In | |
| Mode of Operation | Multifunction | |
| Time Range | 0.05 → 360000s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | DPDT | |
| Series | MFT SU22S | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V | ||
Mounting Type Plug In | ||
Mode of Operation Multifunction | ||
Time Range 0.05 → 360000s | ||
Number of Contacts 2 | ||
Number of Timer Functions 7 | ||
Contact Configuration DPDT | ||
Series MFT SU22S | ||
- COO (Country of Origin):
- AT
The multifunctional time delay relay offers 7 functions with 7 time ranges and multivoltage capability ranging from 12V to 240V AC/DC. With 2 output contacts and a wide adjustment range of 0.05s to 100h, this relay provides reliable performance for various applications.
2 output contacts for versatile connectivity options
Adjustment range of 0.05s to 100h for precise timing requirements
Green and yellow LED indicators for easy monitoring of status
Potential free change over contacts with 250V AC 8A rating for reliable switching
Adjustment range of 0.05s to 100h for precise timing requirements
Green and yellow LED indicators for easy monitoring of status
Potential free change over contacts with 250V AC 8A rating for reliable switching
Related links
- Selectron MFT ST22S Series Plug In Time Delay Relay 0.05 → 360000s DPDT
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- Selectron Plug-in Time Delay Relay 0.05 to 360000 s DPDT Switch Configuration
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- Selectron MFT Series DIN Rail Mount Time Delay Relay 2-Contact 7-Function, DPDT
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,