Selectron MFT IQ13S Series DIN Rail, DIN Rail Time Delay Relay, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac,
- RS Stock No.:
- 288-4920
- Distrelec Article No.:
- 137-54-273
- Mfr. Part No.:
- MFT IQ13S
- Brand:
- Selectron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-4920
- Distrelec Article No.:
- 137-54-273
- Mfr. Part No.:
- MFT IQ13S
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Series | MFT IQ13S | |
| Mount Type | DIN Rail, DIN Rail | |
| Product Type | Time Delay Relay | |
| Number of Contacts | 1 | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 24 V ac, 240 V ac | |
| Time Range | 0.05 → 3600 s, 0.05 → 3600 s | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| Distrelec Product Id | 13754273 | |
| IP Rating | IP20 | |
| Mode | Multifunction | |
| Standards/Approvals | No | |
| Switching Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Series MFT IQ13S | ||
Mount Type DIN Rail, DIN Rail | ||
Product Type Time Delay Relay | ||
Number of Contacts 1 | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 24 V ac, 240 V ac | ||
Time Range 0.05 → 3600 s, 0.05 → 3600 s | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
Distrelec Product Id 13754273 | ||
IP Rating IP20 | ||
Mode Multifunction | ||
Standards/Approvals No | ||
Switching Voltage 400 V | ||
- COO (Country of Origin):
- DE
The multifunctional time delay relay is a versatile and reliable device designed to provide precise control over timing functions in various applications. With adjustable time ranges from 0,05 s to 100 h, this relay offers flexibility and accuracy in timing operations. Suitable for voltages ranging from 24 to 240 Vac/dc, the MFT IQ13S is equipped with indicators for easy monitoring and control.
Adjustable time ranges from 0,05 s to 100 h for precise timing control
Supports voltage range of 24 to 240 Vac/dc for versatile applications
Indicators for easy monitoring of supply voltage and relay output status
Multiple functions including delay on, delay off, pulse limitation timer voltage control, and cycling timer
Reliable output relay with potential free contact for safe operation
Related links
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s → 50 h DPDT
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac, 0.05 s → 300
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac, 0.05 s → 300
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac, 0.05 s → 10
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac, 0.05 s → 10
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
