Schneider Electric RE22R Series DIN Rail Time Delay Relay, 1-Contact, 24 → 240 V dc 240V ac, 0.05 s → 10
- RS Stock No.:
- 866-058
- Mfr. Part No.:
- RE22R1KMRW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£128.29
(exc. VAT)
£153.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.29 |
*price indicative
- RS Stock No.:
- 866-058
- Mfr. Part No.:
- RE22R1KMRW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | OFF Delay | |
| Time Range | 0.05 s → 10 min | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508 | |
| Width | 22.5mm | |
| Product Condition | Repacked | |
| Series | RE22R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function OFF Delay | ||
Time Range 0.05 s → 10 min | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Supply AC Voltage 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508 | ||
Width 22.5mm | ||
Product Condition Repacked | ||
Series RE22R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timing relay designed for precise control and reliable performance in various applications. Its primary function is to ensure operational efficiency through accurate timing setups for automated processes.
1 F/O contact temporarily without cadmium offers a clean switching solution
Wide timing range from 0.05 seconds to 10 minutes allows versatile applications
Robust isolation resistance of 100 MOhm ensures safety and durability
Compact design with a mounting width of 22.5 mm saves space in installations
1
31
46
77
Related links
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
