RS PRO DIN Rail Timer Relay, 1-Contact, 24 V dc, 0.1 s to 10 h, Multifunction-Function, SPDT-1 CO Switch Configuration

Subtotal (1 unit)*

£23.13

(exc. VAT)

£27.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.13

*price indicative

RS Stock No.:
800-993
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.1 s to 10 h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

Multifunction

Contact Configuration

SPDT-1 CO

IP Rating

IP20, IP40

Supply DC Voltage

24 V dc

Contact Current

8A

Minimum Operating Temperature

-20°C

Supply AC Voltage

240V

Maximum Operating Temperature

55°C

Terminal Type

Panel Mount

Standards/Approvals

EN 61812-1

Height

90mm

Length

64mm

Width

17.6mm

Series

RS PRO

COO (Country of Origin):
CZ

RS PRO Multifunction Timer Relay, SPDT-1 CO


The RS PRO Multifunction Timer Relay is designed for precise timing control in industrial applications. With its multifunction capabilities, it offers flexibility for various timing tasks, making it Ideal for automation systems. Its Compact design allows for easy integration into existing setups.

Features and Benefits


Multifunction Capability: Supports various timing functions for versatile applications.
SPDT-1 CO Contact Configuration: Provides reliable switching with a single pole double throw contact.
Wide Supply Voltage Range: Operates on 24 to 240 V AC and 24 V DC for flexible power options.
DIN Rail Mount: Easy installation and integration into control panels.
IP20/IP40 Rated: Offers protection against solid objects and limited dust ingress.
Adjustable Time Range: 0.1 seconds to 10 hours for precise control.
Compact Size: 90 mm height, 64 mm length, and 17.6 mm width for space-saving installation.

Applications


Industrial Automation
Process Control Systems
Building Management Systems

Additional Information


Complies with EN 61812-1 standards for timer relays.
Suitable for panel mount Terminal type configurations.
Operates within a temperature range of -20 °C to 55 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy