Schneider Electric RE22R Series DIN Rail Time Delay Relay, 1-Contact, 24 to 240 V dc 240V ac, 0.05 s to 300 h,

Subtotal (1 unit)*

£124.43

(exc. VAT)

£149.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.43

*price indicative

RS Stock No.:
866-060
Mfr. Part No.:
RE22R1MYMRW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Delay Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.05 s to 300 h

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

250V ac

Contact Configuration

1 CO

IP Rating

IP20, IP40, IP50

Supply AC Voltage

240V ac

Supply DC Voltage

24 to 240 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

UL 508

Width

22.5mm

Series

RE22R

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Modular time delay relay designed for precise control in automation systems. It features multiple timing ranges to accommodate various operational requirements, ensuring versatility in diverse applications.

1 F/O contact allows for ensuring reliable operational control

Wide timing range from 0.05 seconds to 300 minutes supports flexible applications

Compatible with voltages of 24 to 240 V AC/DC enhances usability

LED indicators provide clear status visibility at a glance

1

29


41

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy