Carlo Gavazzi DAC51CM Series DIN Rail Timer Relay, 1-Contact, 240 V ac/dc 240V ac/dc, 0.1 → 600 s, 1-Function,
- RS Stock No.:
- 853-689
- Mfr. Part No.:
- DAC51CM24
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£77.21
(exc. VAT)
£92.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.21 |
*price indicative
- RS Stock No.:
- 853-689
- Mfr. Part No.:
- DAC51CM24
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Star-Delta | |
| Time Range | 0.1 → 600 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac/dc | |
| Supply DC Voltage | 240 V ac/dc | |
| Contact Current | 5A | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Length | 67.2mm | |
| Standards/Approvals | CE | |
| Height | 81mm | |
| Width | 17.5mm | |
| Series | DAC51CM | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Star-Delta | ||
Time Range 0.1 → 600 s | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac/dc | ||
Supply DC Voltage 240 V ac/dc | ||
Contact Current 5A | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Length 67.2mm | ||
Standards/Approvals CE | ||
Height 81mm | ||
Width 17.5mm | ||
Series DAC51CM | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Star-Delta Timer automatically controls electric motor transitions to prevent high starting currents. This Compact device features automatic start and mounts securely on a standard DIN-rail.
Selectable Star function time range from 0.1 to 600 seconds
Star-to-delta delay from 50 to 130 milliseconds
Reliable 5A SPDT relay output
Wide supply voltage range from 24 to 240 V AC or DC
Related links
- Carlo Gavazzi DAC Series Timer Relay 240 V dc 400V ac 2-Function, SPDT Switch
- Carlo Gavazzi DBB01 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 → 600 s,
- Carlo Gavazzi DMB Series DIN Rail Timer Relay 240 V dc 240V ac
- Carlo Gavazzi DAA01CM Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT
- Carlo Gavazzi DCB01 Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h,
- Carlo Gavazzi DIN Rail Timer Relay 24 → 230 V ac/dc 230V ac 1 → 10 min
- Tele E3ZS20 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, DPDT Switch
- Carlo Gavazzi FAA08 Series Front Timer Relay 240 V dc 12V ac 0.05 s → 300 h
